


LMK042BJ102KC-W | |
|---|---|
DigiKey Part Number | 587-LMK042BJ102KC-WTR-ND - Tape & Reel (TR) 587-LMK042BJ102KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ102KC-W |
Description | CAP CER 1000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042BJ102KC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02740 | € 2,74 |
| 500 | € 0,02004 | € 10,02 |
| 1 000 | € 0,01777 | € 17,77 |
| 2 500 | € 0,01539 | € 38,48 |
| 5 000 | € 0,01397 | € 69,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,01103 | € 441,20 |
| 80 000 | € 0,01038 | € 830,40 |
| 120 000 | € 0,01005 | € 1 206,00 |
| 200 000 | € 0,00969 | € 1 938,00 |
| 280 000 | € 0,00948 | € 2 654,40 |
| 400 000 | € 0,00927 | € 3 708,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

