


LMF107B7224KAHT | |
|---|---|
DigiKey Part Number | 587-6561-2-ND - Tape & Reel (TR) 587-6561-1-ND - Cut Tape (CT) 587-6561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF107B7224KAHT |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7224KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R6BB224 | YAGEO | 3 307 | 311-3103-1-ND | € 0,13000 | Parametric Equivalent |
| C0603C224K8RACAUTO | KEMET | 4 533 | 399-C0603C224K8RACAUTOCT-ND | € 0,12000 | Parametric Equivalent |
| GCJ188R71A224KA01D | Murata Electronics | 3 950 | 490-GCJ188R71A224KA01DCT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04640 | € 2,32 |
| 100 | € 0,04030 | € 4,03 |
| 500 | € 0,03006 | € 15,03 |
| 1 000 | € 0,02691 | € 26,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02220 | € 88,80 |
| 8 000 | € 0,02045 | € 163,60 |
| 12 000 | € 0,01958 | € 234,96 |
| 20 000 | € 0,01861 | € 372,20 |
| 28 000 | € 0,01804 | € 505,12 |
| 40 000 | € 0,01750 | € 700,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

