Parametric Equivalent

LLXPD3030MKT3R3M | |
|---|---|
DigiKey Part Number | 587-LLXPD3030MKT3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXPD3030MKT3R3M |
Description | FIXED IND 3.3UH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1 A 150mOhm 1212 (3030 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXPD3030MKT3R3M | Taiyo Yuden | 0 | 587-LSXPD3030MKT3R3MTR-ND | € 0,09594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09607 | € 192,14 |
| Unit Price without VAT: | € 0,09607 |
|---|---|
| Unit Price with VAT: | € 0,11721 |


