Parametric Equivalent
Parametric Equivalent

LLXNH8080XKL220MJG | |
|---|---|
DigiKey Part Number | 587-LLXNH8080XKL220MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNH8080XKL220MJG |
Description | FIXED IND 22UH 1.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.9 A 70mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080XKL220MJG | Taiyo Yuden | 0 | 587-LBXNH8080XKL220MJGTR-ND | € 0,27198 | Parametric Equivalent |
| LMXNH8080XKL220MJG | Taiyo Yuden | 0 | 587-LMXNH8080XKL220MJGTR-ND | € 0,27198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15382 | € 153,82 |
| Unit Price without VAT: | € 0,15382 |
|---|---|
| Unit Price with VAT: | € 0,18766 |



