Parametric Equivalent
Parametric Equivalent

LLXNH8080XKL1R0NJG | |
|---|---|
DigiKey Part Number | 587-LLXNH8080XKL1R0NJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNH8080XKL1R0NJG |
Description | FIXED IND 1UH 6.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 6.2 A 9mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 9mOhm |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 7.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080XKL1R0NJG | Taiyo Yuden | 0 | 587-LBXNH8080XKL1R0NJGTR-ND | € 0,27198 | Parametric Equivalent |
| LMXNH8080XKL1R0NJG | Taiyo Yuden | 0 | 587-LMXNH8080XKL1R0NJGTR-ND | € 0,27198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15382 | € 153,82 |
| Unit Price without VAT: | € 0,15382 |
|---|---|
| Unit Price with VAT: | € 0,18766 |



