Parametric Equivalent
Parametric Equivalent

LLXNE2424MKT1R0NNG | |
|---|---|
DigiKey Part Number | 587-LLXNE2424MKT1R0NNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNE2424MKT1R0NNG |
Description | FIXED IND 1UH 1.3A 77 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.3 A 77mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.35A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 77mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 101MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE2424MKT1R0NNG | Taiyo Yuden | 0 | 587-LBXNE2424MKT1R0NNGTR-ND | € 0,10515 | Parametric Equivalent |
| LMXNE2424MKT1R0NNG | Taiyo Yuden | 0 | 587-LMXNE2424MKT1R0NNGTR-ND | € 0,10515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06445 | € 161,12 |
| Unit Price without VAT: | € 0,06445 |
|---|---|
| Unit Price with VAT: | € 0,07863 |


