Parametric Equivalent
Parametric Equivalent

LLXND6060YEL1R3NMG | |
|---|---|
DigiKey Part Number | 587-LLXND6060YEL1R3NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND6060YEL1R3NMG |
Description | FIXED IND 1.3UH 4.2A 16 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Semi-Shielded Wirewound Inductor 4.2 A 16mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 16mOhm |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 8.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060YEL1R3NMG | Taiyo Yuden | 0 | 587-LBXND6060YEL1R3NMGTR-ND | € 0,18867 | Parametric Equivalent |
| LMXND6060YEL1R3NMG | Taiyo Yuden | 0 | 587-LMXND6060YEL1R3NMGTR-ND | € 0,18867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,12155 | € 182,33 |
| Unit Price without VAT: | € 0,12155 |
|---|---|
| Unit Price with VAT: | € 0,14829 |


