Parametric Equivalent
Parametric Equivalent

LLXND6060WHL0R9NMG | |
|---|---|
DigiKey Part Number | 587-LLXND6060WHL0R9NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND6060WHL0R9NMG |
Description | FIXED IND 900NH 4.6A 13 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900 nH Semi-Shielded Wirewound Inductor 4.6 A 13mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 13mOhm |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 6.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL0R9NMG | Taiyo Yuden | 0 | 587-LBXND6060WHL0R9NMGTR-ND | € 0,18354 | Parametric Equivalent |
| LMXND6060WHL0R9NMG | Taiyo Yuden | 0 | 587-LMXND6060WHL0R9NMGTR-ND | € 0,18354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11216 | € 224,32 |
| Unit Price without VAT: | € 0,11216 |
|---|---|
| Unit Price with VAT: | € 0,13684 |


