Parametric Equivalent
Parametric Equivalent

LLXND6060MKT680MMG | |
|---|---|
DigiKey Part Number | 587-LLXND6060MKT680MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND6060MKT680MMG |
Description | FIXED IND 68UH 410MA 1.16 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 410 mA 1.16Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.16Ohm |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 440mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060MKT680MMG | Taiyo Yuden | 0 | 587-LBXND6060MKT680MMGTR-ND | € 0,19865 | Parametric Equivalent |
| LMXND6060MKT680MMG | Taiyo Yuden | 0 | 587-LMXND6060MKT680MMGTR-ND | € 0,19865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11485 | € 114,85 |
| Unit Price without VAT: | € 0,11485 |
|---|---|
| Unit Price with VAT: | € 0,14012 |


