Parametric Equivalent
Parametric Equivalent

LLXND2020MKT1R0N0G | |
|---|---|
DigiKey Part Number | 587-LLXND2020MKT1R0N0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND2020MKT1R0N0G |
Description | FIXED IND 1UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.7 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND2020MKT1R0N0G | Taiyo Yuden | 0 | 587-LBXND2020MKT1R0N0GTR-ND | € 0,10515 | Parametric Equivalent |
| LMXND2020MKT1R0N0G | Taiyo Yuden | 0 | 587-LMXND2020MKT1R0N0GTR-ND | € 0,10515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07346 | € 183,65 |
| Unit Price without VAT: | € 0,07346 |
|---|---|
| Unit Price with VAT: | € 0,08962 |


