Parametric Equivalent

LLXBH10050HL330M | |
|---|---|
DigiKey Part Number | 587-LLXBH10050HL330MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBH10050HL330M |
Description | FIXED IND 33UH 2.1A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 2.1 A 66mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 66mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 8.2MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBH10050HL330M | Taiyo Yuden | 497 | 587-LSXBH10050HL330MCT-ND | € 0,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36482 | € 182,41 |
| Unit Price without VAT: | € 0,36482 |
|---|---|
| Unit Price with VAT: | € 0,44508 |


