LLXBH10050HL221M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 404
Unit Price: € 0,61000
Datasheet
220 µH Semi-Shielded Wirewound Inductor 800 mA 450mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBH10050HL221M

DigiKey Part Number
587-LLXBH10050HL221MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBH10050HL221M
Description
FIXED IND 220UH 800MA 450 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 800 mA 450mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
450mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBH10050HL221MTaiyo Yuden404587-LSXBH10050HL221MCT-ND€ 0,61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,34788€ 173,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,34788
Unit Price with VAT:€ 0,42441