MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD4040TKL1R0N | |
|---|---|
DigiKey Part Number | 587-LLXBD4040TKL1R0NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD4040TKL1R0N |
Description | FIXED IND 1UH 1.83A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.83 A 30mOhm 1616 (4040 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL1R0NDG | Taiyo Yuden | 0 | 587-LBXND4040TKL1R0NDGTR-ND | € 0,11924 | MFR Recommended |
| LCXND4040TKL1R0NDG | Taiyo Yuden | 42 | 587-LCXND4040TKL1R0NDGCT-ND | € 0,25000 | MFR Recommended |
| LLXND4040TKL1R0NDG | Taiyo Yuden | 0 | 587-LLXND4040TKL1R0NDGTR-ND | € 0,07967 | MFR Recommended |
| LMXND4040TKL1R0NDG | Taiyo Yuden | 0 | 587-LMXND4040TKL1R0NDGTR-ND | € 0,11924 | MFR Recommended |




