MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD3030KKT2R2M | |
|---|---|
DigiKey Part Number | 587-LLXBD3030KKT2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD3030KKT2R2M |
Description | FIXED IND 2.2UH 1.1A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.1 A 95mOhm 1212 (3030 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm |
Series | Frequency - Self Resonant 82MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030KKT2R2MN | Taiyo Yuden | 0 | 587-LBXNE3030KKT2R2MNTR-ND | € 0,11003 | MFR Recommended |
| LCXNE3030KKT2R2MN | Taiyo Yuden | 1 723 | 587-LCXNE3030KKT2R2MNCT-ND | € 0,21000 | MFR Recommended |
| LLXNE3030KKT2R2MN | Taiyo Yuden | 0 | 587-LLXNE3030KKT2R2MNTR-ND | € 0,09592 | MFR Recommended |
| LMXNE3030KKT2R2MN | Taiyo Yuden | 0 | 587-LMXNE3030KKT2R2MNTR-ND | € 0,11003 | MFR Recommended |




