
LLRNJ12575GL2R7NMY | |
|---|---|
DigiKey Part Number | 587-LLRNJ12575GL2R7NMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ12575GL2R7NMY |
Description | FIXED IND 2.7UH 7.69A 8.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 7.69 A 8.5mOhm Nonstandard |
Category | Current - Saturation (Isat) 13.91A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55882 | € 1 117,64 |
| Unit Price without VAT: | € 0,55882 |
|---|---|
| Unit Price with VAT: | € 0,68176 |

