
LLRNJ12555GL681MMY | |
|---|---|
DigiKey Part Number | 587-LLRNJ12555GL681MMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ12555GL681MMY |
Description | FIXED IND 680UH 720MA 760 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 720 mA 760mOhm Nonstandard |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 760mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46967 | € 939,34 |
| Unit Price without VAT: | € 0,46967 |
|---|---|
| Unit Price with VAT: | € 0,57300 |

