Parametric Equivalent

LLRNJ10155GL3R3NNY | |
|---|---|
DigiKey Part Number | 587-LLRNJ10155GL3R3NNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ10155GL3R3NNY |
Description | FIXED IND 3.3UH 6.49A 9.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.49 A 9.7mOhm Nonstandard |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.7mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.230" (5.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBRNJ10155GL3R3NN | Taiyo Yuden | 0 | 587-LBRNJ10155GL3R3NNTR-ND | € 0,54791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33924 | € 678,48 |
| Unit Price without VAT: | € 0,33924 |
|---|---|
| Unit Price with VAT: | € 0,41387 |


