220 µH Shielded Wirewound Inductor 780 mA 485mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLRNJ10145GL221MNY

DigiKey Part Number
587-LLRNJ10145GL221MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLRNJ10145GL221MNY
Description
FIXED IND 220UH 780MA 485 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 780 mA 485mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
910mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
485mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±20%
Height - Seated (Max)
0.191" (4.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,32139€ 642,78
Manufacturers Standard Package
Unit Price without VAT:€ 0,32139
Unit Price with VAT:€ 0,39210