
LLRNJ10145GL220MNY | |
|---|---|
DigiKey Part Number | 587-LLRNJ10145GL220MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ10145GL220MNY |
Description | FIXED IND 22UH 2.55A 52 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.55 A 52mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.87A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32139 | € 642,78 |
| Unit Price without VAT: | € 0,32139 |
|---|---|
| Unit Price with VAT: | € 0,39210 |

