
LLQPB251818T220K | |
|---|---|
DigiKey Part Number | 587-LLQPB251818T220KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB251818T220K |
Description | FIXED IND 22UH 490MA 560 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 490 mA 560mOhm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 560mOhm |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 640mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09620 | € 192,40 |
| Unit Price without VAT: | € 0,09620 |
|---|---|
| Unit Price with VAT: | € 0,11736 |

