
LLQPA201616T470K | |
|---|---|
DigiKey Part Number | 587-LLQPA201616T470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA201616T470K |
Description | FIXED IND 47UH 150MA 4.3 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 150 mA 4.3Ohm 0806 (2016 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 4.3Ohm |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07292 | € 145,84 |
| Unit Price without VAT: | € 0,07292 |
|---|---|
| Unit Price with VAT: | € 0,08896 |

