
LLQPA201616T101M | |
|---|---|
DigiKey Part Number | 587-LLQPA201616T101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA201616T101M |
Description | FIXED IND 100UH 110MA 8 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 110 mA 8Ohm 0806 (2016 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 8Ohm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07292 | € 145,84 |
| Unit Price without VAT: | € 0,07292 |
|---|---|
| Unit Price with VAT: | € 0,08896 |

