2.2 µH Semi-Shielded Wirewound Inductor 640 mA 330mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQPA201212T2R2M

DigiKey Part Number
587-LLQPA201212T2R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQPA201212T2R2M
Description
FIXED IND 2.2UH 640MA 330 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 640 mA 330mOhm 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
330mOhm
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
530mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06817€ 204,51
Manufacturers Standard Package
Unit Price without VAT:€ 0,06817
Unit Price with VAT:€ 0,08317