
LLQNA201212T101M | |
|---|---|
DigiKey Part Number | 587-LLQNA201212T101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQNA201212T101M |
Description | FIXED IND 100UH 130MA 7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 130 mA 7Ohm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 7Ohm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06588 | € 197,64 |
| Unit Price without VAT: | € 0,06588 |
|---|---|
| Unit Price with VAT: | € 0,08037 |

