LLQMB201616T180J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3 988
Unit Price: € 0,11000
Datasheet
18 µH Semi-Shielded Wirewound Inductor 150 mA 2.5Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQMB201616T180J

DigiKey Part Number
587-LLQMB201616T180JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQMB201616T180J
Description
FIXED IND 18UH 150MA 2.5 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 µH Semi-Shielded Wirewound Inductor 150 mA 2.5Ohm 0806 (2016 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.5Ohm
Mfr
Q @ Freq
25 @ 2.52MHz
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±5%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQMB201616T180JTaiyo Yuden3 988587-LSQMB201616T180JCT-ND€ 0,11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05595€ 111,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,05595
Unit Price with VAT:€ 0,06826