Parametric Equivalent

LLQBA321818T150M | |
|---|---|
DigiKey Part Number | 587-LLQBA321818T150MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA321818T150M |
Description | FIXED IND 15UH 300MA 320 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 300 mA 320mOhm 1207 (3218 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 320mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA321818T150M | Taiyo Yuden | 0 | 587-LSQBA321818T150MTR-ND | € 0,05121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05162 | € 103,24 |
| Unit Price without VAT: | € 0,05162 |
|---|---|
| Unit Price with VAT: | € 0,06298 |


