LLQBA201616T470M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,04999
Datasheet
47 µH Semi-Shielded Wirewound Inductor 70 mA 2.4Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQBA201616T470M

DigiKey Part Number
587-LLQBA201616T470MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQBA201616T470M
Description
FIXED IND 47UH 70MA 2.4 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 70 mA 2.4Ohm 0806 (2016 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.4Ohm
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQBA201616T470MTaiyo Yuden0587-LSQBA201616T470MTR-ND€ 0,04999Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05067€ 101,34
Manufacturers Standard Package
Unit Price without VAT:€ 0,05067
Unit Price with VAT:€ 0,06182