Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB2520MKTR47N | |
|---|---|
DigiKey Part Number | 587-LLBHB2520MKTR47NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB2520MKTR47N |
Description | FIXED IND 470NH 2.6A 42 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 2.6 A 42mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB2520MKTR47NG | Taiyo Yuden | 0 | 587-LLBHB2520MKTR47NGTR-ND | € 0,07460 | Parametric Equivalent |
| LSBHB2520MKTR47N | Taiyo Yuden | 0 | 587-LSBHB2520MKTR47NTR-ND | € 0,06333 | Parametric Equivalent |
| LSBHB2520MKTR47NG | Taiyo Yuden | 0 | 587-LSBHB2520MKTR47NGTR-ND | € 0,07447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06346 | € 190,38 |
| Unit Price without VAT: | € 0,06346 |
|---|---|
| Unit Price with VAT: | € 0,07742 |




