Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB1608KKT2R2M | |
|---|---|
DigiKey Part Number | 587-LLBHB1608KKT2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB1608KKT2R2M |
Description | FIXED IND 2.2UH 750MA 345 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric) |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 345mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB1608KKT2R2MG | Taiyo Yuden | 0 | 587-LLBHB1608KKT2R2MGTR-ND | € 0,09661 | Parametric Equivalent |
| LSBHB1608KKT2R2M | Taiyo Yuden | 938 | 587-LSBHB1608KKT2R2MCT-ND | € 0,13000 | Parametric Equivalent |
| LSBHB1608KKT2R2MG | Taiyo Yuden | 1 690 | 587-LSBHB1608KKT2R2MGCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06333 | € 189,99 |
| Unit Price without VAT: | € 0,06333 |
|---|---|
| Unit Price with VAT: | € 0,07726 |




