Parametric Equivalent

LLAPB2520KKTR33M | |
|---|---|
DigiKey Part Number | 587-LLAPB2520KKTR33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLAPB2520KKTR33M |
Description | FIXED IND 330NH 4.3A 26 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 4.3 A 26mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSAPB2520KKTR33M | Taiyo Yuden | 3 012 | 587-LSAPB2520KKTR33MCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07973 | € 239,19 |
| Unit Price without VAT: | € 0,07973 |
|---|---|
| Unit Price with VAT: | € 0,09727 |


