Similar

LCXNH8080YKL220MJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YKL220MJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YKL220MJGCT-ND - Cut Tape (CT) 587-LCXNH8080YKL220MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YKL220MJG |
Description | FIXED IND 22UH 2.2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 2.2 A 66mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YKL220MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 66mOhm |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±20% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040HA-220M | Bourns Inc. | 831 | 118-SRN8040HA-220MCT-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34100 | € 3,41 |
| 25 | € 0,31520 | € 7,88 |
| 50 | € 0,29720 | € 14,86 |
| 100 | € 0,28030 | € 28,03 |
| 250 | € 0,25924 | € 64,81 |
| 500 | € 0,24444 | € 122,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23048 | € 230,48 |
| 2 000 | € 0,21733 | € 434,66 |
| 3 000 | € 0,20999 | € 629,97 |
| 5 000 | € 0,20110 | € 1 005,50 |
| 7 000 | € 0,19546 | € 1 368,22 |
| 10 000 | € 0,18966 | € 1 896,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |


