
LCXNH8080XKL1R0NJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080XKL1R0NJGTR-ND - Tape & Reel (TR) 587-LCXNH8080XKL1R0NJGCT-ND - Cut Tape (CT) 587-LCXNH8080XKL1R0NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080XKL1R0NJG |
Description | FIXED IND 1UH 6.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 6.2 A 9mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080XKL1R0NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 9mOhm |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 7.8A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,33900 | € 3,39 |
| 25 | € 0,31360 | € 7,84 |
| 50 | € 0,29560 | € 14,78 |
| 100 | € 0,27870 | € 27,87 |
| 250 | € 0,25780 | € 64,45 |
| 500 | € 0,24308 | € 121,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22918 | € 229,18 |
| 2 000 | € 0,21611 | € 432,22 |
| 3 000 | € 0,20881 | € 626,43 |
| 5 000 | € 0,19997 | € 999,85 |
| 7 000 | € 0,19436 | € 1 360,52 |
| 10 000 | € 0,18859 | € 1 885,90 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

