15 µH Semi-Shielded Wirewound Inductor 570 mA 450mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE3030MKT150MN

DigiKey Part Number
587-LCXNE3030MKT150MNTR-ND - Tape & Reel (TR)
587-LCXNE3030MKT150MNCT-ND - Cut Tape (CT)
587-LCXNE3030MKT150MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE3030MKT150MN
Description
FIXED IND 15UH 570MA 450 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 570 mA 450mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXNE3030MKT150MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
450mOhm
Series
Frequency - Self Resonant
26MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
530mA
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,15000€ 1,50
25€ 0,13880€ 3,47
50€ 0,13080€ 6,54
100€ 0,12340€ 12,34
250€ 0,11416€ 28,54
500€ 0,10762€ 53,81
1 000€ 0,10146€ 101,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09567€ 191,34
4 000€ 0,09020€ 360,80
6 000€ 0,08715€ 522,90
10 000€ 0,08346€ 834,60
14 000€ 0,08112€ 1 135,68
20 000€ 0,07871€ 1 574,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960