1.5 µH Semi-Shielded Wirewound Inductor 1.37 A 75mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE3030KKT1R5NN

DigiKey Part Number
587-LCXNE3030KKT1R5NNTR-ND - Tape & Reel (TR)
587-LCXNE3030KKT1R5NNCT-ND - Cut Tape (CT)
587-LCXNE3030KKT1R5NNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE3030KKT1R5NN
Description
FIXED IND 1.5UH 1.37A 75 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1.37 A 75mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXNE3030KKT1R5NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
75mOhm
Series
Frequency - Self Resonant
99MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
1.44A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN3010BTA-1R5MBourns Inc.2 874118-SRN3010BTA-1R5MCT-ND€ 0,28000Similar
In-Stock: 1 971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,17700€ 1,77
25€ 0,16320€ 4,08
50€ 0,15400€ 7,70
100€ 0,14520€ 14,52
250€ 0,13424€ 33,56
500€ 0,12656€ 63,28
1 000€ 0,11933€ 119,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11252€ 225,04
4 000€ 0,10609€ 424,36
6 000€ 0,10251€ 615,06
10 000€ 0,09817€ 981,70
14 000€ 0,09541€ 1 335,74
20 000€ 0,09258€ 1 851,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620