3.3 µH Semi-Shielded Wirewound Inductor 750 mA 225mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE2424MKT3R3MNG

DigiKey Part Number
587-LCXNE2424MKT3R3MNGTR-ND - Tape & Reel (TR)
587-LCXNE2424MKT3R3MNGCT-ND - Cut Tape (CT)
587-LCXNE2424MKT3R3MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE2424MKT3R3MNG
Description
FIXED IND 3.3UH 750MA 225 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 750 mA 225mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LCXNE2424MKT3R3MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
225mOhm
Series
Frequency - Self Resonant
56MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20700€ 2,07
25€ 0,19120€ 4,78
50€ 0,18020€ 9,01
100€ 0,16980€ 16,98
250€ 0,15708€ 39,27
500€ 0,14812€ 74,06
1 000€ 0,13966€ 139,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,12920€ 323,00
5 000€ 0,12183€ 609,15
7 500€ 0,11772€ 882,90
12 500€ 0,11274€ 1 409,25
17 500€ 0,10958€ 1 917,65
25 000€ 0,10633€ 2 658,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500