
LCXNE2424KKTR68NN | |
|---|---|
DigiKey Part Number | 587-LCXNE2424KKTR68NNTR-ND - Tape & Reel (TR) 587-LCXNE2424KKTR68NNCT-ND - Cut Tape (CT) 587-LCXNE2424KKTR68NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKTR68NN |
Description | FIXED IND 680NH 1.57A 60 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Wirewound Inductor 1.57 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424KKTR68NN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,19080 | € 4,77 |
| 50 | € 0,17980 | € 8,99 |
| 100 | € 0,16950 | € 16,95 |
| 250 | € 0,15680 | € 39,20 |
| 500 | € 0,14784 | € 73,92 |
| 1 000 | € 0,13938 | € 139,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12895 | € 322,38 |
| 5 000 | € 0,12160 | € 608,00 |
| 7 500 | € 0,11749 | € 881,17 |
| 12 500 | € 0,11252 | € 1 406,50 |
| 17 500 | € 0,10937 | € 1 913,97 |
| 25 000 | € 0,10612 | € 2 653,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

