1.5 µH Semi-Shielded Wirewound Inductor 1.16 A 110mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE2424KKT1R5MN

DigiKey Part Number
587-LCXNE2424KKT1R5MNTR-ND - Tape & Reel (TR)
587-LCXNE2424KKT1R5MNCT-ND - Cut Tape (CT)
587-LCXNE2424KKT1R5MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE2424KKT1R5MN
Description
FIXED IND 1.5UH 1.16A 110 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1.16 A 110mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LCXNE2424KKT1R5MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
110mOhm
Series
Frequency - Self Resonant
94MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20700€ 2,07
25€ 0,19080€ 4,77
50€ 0,17980€ 8,99
100€ 0,16950€ 16,95
250€ 0,15680€ 39,20
500€ 0,14784€ 73,92
1 000€ 0,13938€ 139,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,12895€ 322,38
5 000€ 0,12160€ 608,00
7 500€ 0,11749€ 881,17
12 500€ 0,11252€ 1 406,50
17 500€ 0,10937€ 1 913,97
25 000€ 0,10612€ 2 653,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500