
LCXND6060WHL101MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WHL101MMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL101MMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL101MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WHL101MMG |
Description | FIXED IND 100UH 660MA 600 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 660 mA 600mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 600mOhm |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 650mA | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21900 | € 2,19 |
| 25 | € 0,20280 | € 5,07 |
| 50 | € 0,19080 | € 9,54 |
| 100 | € 0,17990 | € 17,99 |
| 250 | € 0,16648 | € 41,62 |
| 500 | € 0,15696 | € 78,48 |
| 1 000 | € 0,14798 | € 147,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13953 | € 279,06 |
| 4 000 | € 0,13157 | € 526,28 |
| 6 000 | € 0,12713 | € 762,78 |
| 10 000 | € 0,12175 | € 1 217,50 |
| 14 000 | € 0,11834 | € 1 656,76 |
| 20 000 | € 0,11483 | € 2 296,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

