
LCXND6060PKT220MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060PKT220MMGTR-ND - Tape & Reel (TR) 587-LCXND6060PKT220MMGCT-ND - Cut Tape (CT) 587-LCXND6060PKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060PKT220MMG |
Description | FIXED IND 22UH 1A 300 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1 A 300mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 950mA | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31200 | € 3,12 |
| 25 | € 0,28840 | € 7,21 |
| 50 | € 0,27180 | € 13,59 |
| 100 | € 0,25620 | € 25,62 |
| 250 | € 0,23700 | € 59,25 |
| 500 | € 0,22344 | € 111,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21067 | € 210,67 |
| 2 000 | € 0,19865 | € 397,30 |
| 3 000 | € 0,19194 | € 575,82 |
| 5 000 | € 0,18382 | € 919,10 |
| 7 000 | € 0,17866 | € 1 250,62 |
| 10 000 | € 0,17336 | € 1 733,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

