
LCXND6060KKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060KKT4R7MMGTR-ND - Tape & Reel (TR) 587-LCXND6060KKT4R7MMGCT-ND - Cut Tape (CT) 587-LCXND6060KKT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060KKT4R7MMG |
Description | FIXED IND 4.7UH 1.4A 165 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.4 A 165mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 165mOhm |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,30400 | € 3,04 |
| 25 | € 0,28200 | € 7,05 |
| 50 | € 0,26560 | € 13,28 |
| 100 | € 0,25050 | € 25,05 |
| 250 | € 0,23168 | € 57,92 |
| 500 | € 0,21844 | € 109,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20596 | € 205,96 |
| 2 000 | € 0,19420 | € 388,40 |
| 3 000 | € 0,18764 | € 562,92 |
| 5 000 | € 0,17970 | € 898,50 |
| 7 000 | € 0,17466 | € 1 222,62 |
| 10 000 | € 0,16947 | € 1 694,70 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

