
LCXND5050XAT2R2NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050XAT2R2NMGTR-ND - Tape & Reel (TR) 587-LCXND5050XAT2R2NMGCT-ND - Cut Tape (CT) 587-LCXND5050XAT2R2NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050XAT2R2NMG |
Description | FIXED IND 2.2UH 3.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 3.5 A 23mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 23mOhm |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28200 | € 2,82 |
| 25 | € 0,26120 | € 6,53 |
| 50 | € 0,24620 | € 12,31 |
| 100 | € 0,23200 | € 23,20 |
| 250 | € 0,21460 | € 53,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20236 | € 101,18 |
| 1 000 | € 0,19079 | € 190,79 |
| 1 500 | € 0,18434 | € 276,51 |
| 2 500 | € 0,17653 | € 441,32 |
| 3 500 | € 0,17157 | € 600,50 |
| 5 000 | € 0,16647 | € 832,35 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

