
LCXND5050WKT1R0NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050WKT1R0NMGTR-ND - Tape & Reel (TR) 587-LCXND5050WKT1R0NMGCT-ND - Cut Tape (CT) 587-LCXND5050WKT1R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WKT1R0NMG |
Description | FIXED IND 1UH 3.6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 3.6 A 21mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 21mOhm |
Series | Frequency - Self Resonant 81MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28200 | € 2,82 |
| 25 | € 0,26080 | € 6,52 |
| 50 | € 0,24600 | € 12,30 |
| 100 | € 0,23190 | € 23,19 |
| 250 | € 0,21448 | € 53,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,19431 | € 155,45 |
| 1 600 | € 0,18321 | € 293,14 |
| 2 400 | € 0,17702 | € 424,85 |
| 4 000 | € 0,16952 | € 678,08 |
| 5 600 | € 0,16476 | € 922,66 |
| 8 000 | € 0,15987 | € 1 278,96 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

