
LCXND5050PKT100MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050PKT100MMGTR-ND - Tape & Reel (TR) 587-LCXND5050PKT100MMGCT-ND - Cut Tape (CT) 587-LCXND5050PKT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050PKT100MMG |
Description | FIXED IND 10UH 1.05A 200 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.05 A 200mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28100 | € 2,81 |
| 25 | € 0,26000 | € 6,50 |
| 50 | € 0,24520 | € 12,26 |
| 100 | € 0,23120 | € 23,12 |
| 250 | € 0,21388 | € 53,47 |
| 500 | € 0,20164 | € 100,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19013 | € 190,13 |
| 2 000 | € 0,17928 | € 358,56 |
| 3 000 | € 0,17322 | € 519,66 |
| 5 000 | € 0,16589 | € 829,45 |
| 7 000 | € 0,16123 | € 1 128,61 |
| 10 000 | € 0,15644 | € 1 564,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

