
LCXND3030QKT3R3MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT3R3MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT3R3MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT3R3MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT3R3MNG |
Description | FIXED IND 3.3UH 1.23A 78 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.23 A 78mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT3R3MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 78mOhm |
Series | Frequency - Self Resonant 49MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.21A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,17400 | € 4,35 |
| 50 | € 0,16400 | € 8,20 |
| 100 | € 0,15460 | € 15,46 |
| 250 | € 0,14300 | € 35,75 |
| 500 | € 0,13482 | € 67,41 |
| 1 000 | € 0,12711 | € 127,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11986 | € 239,72 |
| 4 000 | € 0,11301 | € 452,04 |
| 6 000 | € 0,10920 | € 655,20 |
| 10 000 | € 0,10457 | € 1 045,70 |
| 14 000 | € 0,10164 | € 1 422,96 |
| 20 000 | € 0,09862 | € 1 972,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

