
LCXHF6060XKL1R0NMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060XKL1R0NMRTR-ND - Tape & Reel (TR) 587-LCXHF6060XKL1R0NMRCT-ND - Cut Tape (CT) 587-LCXHF6060XKL1R0NMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060XKL1R0NMR |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2424 (6060 Metric) |
Material - Core | Supplier Device Package 2424 |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,36200 | € 3,62 |
| 25 | € 0,33520 | € 8,38 |
| 50 | € 0,31600 | € 15,80 |
| 100 | € 0,29790 | € 29,79 |
| 250 | € 0,27552 | € 68,88 |
| 500 | € 0,25980 | € 129,90 |
| 1 000 | € 0,24495 | € 244,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23098 | € 461,96 |
| 4 000 | € 0,21781 | € 871,24 |
| 6 000 | € 0,21047 | € 1 262,82 |
| 10 000 | € 0,20158 | € 2 015,80 |
| 14 000 | € 0,19593 | € 2 743,02 |
| 20 000 | € 0,19013 | € 3 802,60 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

