
LCXHF3030QKT2R2MNR | |
|---|---|
DigiKey Part Number | 587-LCXHF3030QKT2R2MNRTR-ND - Tape & Reel (TR) 587-LCXHF3030QKT2R2MNRCT-ND - Cut Tape (CT) 587-LCXHF3030QKT2R2MNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF3030QKT2R2MNR |
Description | FIXED IND 2.2UH 1.4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.4 A 72mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXHF3030QKT2R2MNR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23900 | € 2,39 |
| 100 | € 0,19650 | € 19,65 |
| 1 000 | € 0,16160 | € 161,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15237 | € 304,74 |
| 4 000 | € 0,14368 | € 574,72 |
| 6 000 | € 0,13883 | € 832,98 |
| 10 000 | € 0,13296 | € 1 329,60 |
| 14 000 | € 0,12923 | € 1 809,22 |
| 20 000 | € 0,12540 | € 2 508,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

