
LCRNJ12565GL101MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12565GL101MNTR-ND - Tape & Reel (TR) 587-LCRNJ12565GL101MNCT-ND - Cut Tape (CT) 587-LCRNJ12565GL101MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCRNJ12565GL101MN |
Description | FIXED IND 100UH 1.81A 123 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.81 A 123mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ12565GL101MN Models |
Category | Current - Saturation (Isat) 2.23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 123mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 1,03500 | € 10,35 |
| 25 | € 0,95800 | € 23,95 |
| 50 | € 0,90320 | € 45,16 |
| 100 | € 0,85140 | € 85,14 |
| 250 | € 0,78772 | € 196,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,74278 | € 371,39 |
| 1 000 | € 0,70043 | € 700,43 |
| 1 500 | € 0,67682 | € 1 015,23 |
| 2 500 | € 0,64822 | € 1 620,55 |
| 3 500 | € 0,63007 | € 2 205,24 |
| 5 000 | € 0,61140 | € 3 057,00 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

