Parametric Equivalent

LCMCC451611T720NG | |
|---|---|
DigiKey Part Number | 587-LCMCC451611T720NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCMCC451611T720NG |
Description | FERRITE BEAD 72 OHM 1806 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCC451611T720NG Models |
Category | DC Resistance (DCR) (Max) 7mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 72 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ4516HS720NTV | Taiyo Yuden | 2 816 | 587-3861-1-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09136 | € 182,72 |
| Unit Price without VAT: | € 0,09136 |
|---|---|
| Unit Price with VAT: | € 0,11146 |


