Parametric Equivalent

LCMCC160808T220NGR | |
|---|---|
DigiKey Part Number | 587-LCMCC160808T220NGRTR-ND - Tape & Reel (TR) 587-LCMCC160808T220NGRCT-ND - Cut Tape (CT) 587-LCMCC160808T220NGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC160808T220NGR |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCC160808T220NGR Models |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HS220NTW | Taiyo Yuden | 26 628 | 587-3844-1-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,12400 | € 1,24 |
| 25 | € 0,10760 | € 2,69 |
| 50 | € 0,09660 | € 4,83 |
| 100 | € 0,08630 | € 8,63 |
| 250 | € 0,07388 | € 18,47 |
| 500 | € 0,06532 | € 32,66 |
| 1 000 | € 0,05739 | € 57,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04314 | € 172,56 |
| 8 000 | € 0,04016 | € 321,28 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |


