


LCENA2016MKT1R0M0NK | |
|---|---|
DigiKey Part Number | 587-LCENA2016MKT1R0M0NKTR-ND - Tape & Reel (TR) 587-LCENA2016MKT1R0M0NKCT-ND - Cut Tape (CT) 587-LCENA2016MKT1R0M0NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCENA2016MKT1R0M0NK |
Description | FIXED IND 1UH 2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2 A 45mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20900 | € 2,09 |
| 25 | € 0,19320 | € 4,83 |
| 50 | € 0,18200 | € 9,10 |
| 100 | € 0,17170 | € 17,17 |
| 250 | € 0,15880 | € 39,70 |
| 500 | € 0,14972 | € 74,86 |
| 1 000 | € 0,14116 | € 141,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12860 | € 385,80 |
| 6 000 | € 0,12126 | € 727,56 |
| 9 000 | € 0,11717 | € 1 054,53 |
| 15 000 | € 0,11222 | € 1 683,30 |
| 21 000 | € 0,10907 | € 2 290,47 |
| 30 000 | € 0,10584 | € 3 175,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

